TDK B72210S300K551 technical specifications.
| Package/Case | Radial |
| Energy | 4.4J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | Standard |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S300K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.