TDK B72210S301K551 technical specifications.
| Energy | 47J |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | Standard |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S301K551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.