TDK's B72210S321K501 is a SIDAC with a varistor voltage of 510V, operating within a range of 459V to 561V. It can withstand a maximum surge current of 2.5kA and stores up to 50J of energy. The device is available in bulk packaging with 500 units per package and is designed for through-hole mounting.
TDK B72210S321K501 technical specifications.
| Energy | 50J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S321K501 to view detailed technical specifications.
No datasheet is available for this part.