
TDK B72210S350K101 technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 110V |
| Depth | 4.4mm |
| Energy | 5.4J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 56V |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S350K101 to view detailed technical specifications.
No datasheet is available for this part.