Var MOV 35VAC 45VDC 500A 56V Thru-Hole T/R
TDK B72210S350K551 technical specifications.
| Energy | 5.4J |
| Max Surge Current | 500A |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S350K551 to view detailed technical specifications.
No datasheet is available for this part.