TDK B72210S441K101 technical specifications.
| Capacitance | 125pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Energy | 47J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Standard |
| Varistor Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S441K101 to view detailed technical specifications.
No datasheet is available for this part.