TDK B72210S461K351 technical specifications.
| Capacitance | 150pF |
| Clamping Current | 25A |
| Energy | 50J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S461K351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.