The TDK B72210S621K331 is a 1kV SIDAC with an energy rating of 68J and a maximum surge current of 2.5kA. It is designed for through hole mounting and is available in quantities of 500 per reel. The device has a varistor voltage of 1kV, with a minimum rating of 900V and a maximum rating of 1.1kV. It is suitable for use in applications where high energy and current handling are required.
TDK B72210S621K331 technical specifications.
| Energy | 68J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S621K331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.