TDK B72210S621K351 technical specifications.
| Energy | 68J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S621K351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.