Radial SIDAC, 680VAC/895VDC rated voltage, 1.1kV varistor voltage, and 25A clamping current. Features 2.5kA max surge current, 72J energy rating, and 1.815kV clamping voltage. Operates from -40°C to 85°C with a 7.5mm lead pitch and tin contact plating. Through-hole mount, lead-free, and bulk packaged.
TDK B72210S681K101 technical specifications.
| Capacitance | 85pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 1.815kV |
| Contact Plating | Tin |
| Depth | 7.9mm |
| Energy | 72J |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S681K101 to view detailed technical specifications.
No datasheet is available for this part.