
Radial SIDAC, 95VAC/125VDC rated voltage, featuring 150V varistor voltage and 25A clamping current. This through-hole component offers a 2.5kA maximum surge current and 250V clamping voltage, with a 7.5mm lead pitch and 4mm depth. Operating across a -40°C to 85°C temperature range, it is supplied in bulk packaging and is lead-free compliant.
TDK B72210S950K101 technical specifications.
| Capacitance | 530pF |
| Package/Case | Radial |
| Clamping Current | 25A |
| Clamping Voltage | 250V |
| Depth | 4mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5kA |
| Max Supply Voltage | 95V |
| Max Surge Current | 2.5kA |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Standard |
| Varistor Voltage | 150V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72210S950K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
