TDK B72214P2141K101 technical specifications.
| Package/Case | Radial |
| Energy | 65J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| RoHS Compliant | Yes |
| Series | AdvanceD MP |
| Varistor Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2141K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.