
Radial leaded, through-hole mount metal oxide varistor (MOV) for circuit protection. Features a 430V varistor voltage with a 10% tolerance, 350V DC rated voltage, and 275V AC voltage rating. Offers 130J energy absorption, 50A clamping current, and 6kA maximum surge current. Operating temperature range from -40°C to 85°C. Includes radial leads with a 7.5mm pitch and a 25mm lead length.
TDK B72214P2271K101 technical specifications.
| Capacitance | 530pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Clamping Voltage | 710V |
| Depth | 5.9mm |
| Diameter | 16mm |
| Energy | 130J |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Thickness | 5.9mm |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
