TDK B72214P2271K551 technical specifications.
| Package/Case | Radial |
| Energy | 130J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Series | AdvanceD MP |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2271K551 to view detailed technical specifications.
No datasheet is available for this part.