
Radial SIDAC, 320VAC/420VDC rated voltage, 510V varistor voltage with 10% tolerance. Features 6kA max surge current, 50A clamping current, and 840V clamping voltage. Offers 150J energy absorption and 445pF capacitance. Through-hole mount, lead-free, RoHS compliant, operating temperature range of -40°C to 85°C. Packaged in bulk with 250 units.
TDK B72214P2321K101 technical specifications.
| Capacitance | 445pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 840V |
| Depth | 6.3mm |
| Diameter | 16mm |
| Energy | 150J |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Thickness | 6.3mm |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2321K101 to view detailed technical specifications.
No datasheet is available for this part.