
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 180J energy absorption and a 50A current rating. Features a DC rated voltage of 505V (AC rated voltage 385V) with a varistor voltage of 620V (±10% tolerance). Clamping voltage is 1.025kV, with a maximum surge current capability of 6kA. Operates across a temperature range of -40°C to 85°C, with a 7.5mm lead pitch and 16.5mm diameter.
TDK B72214P2381K101 technical specifications.
| Capacitance | 390pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.025kV |
| Current Rating | 50A |
| Depth | 7.7mm |
| Diameter | 16.5mm |
| Energy | 180J |
| Lead Length | 25mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 20.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Termination | Radial |
| Thickness | 7.7mm |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Voltage Tolerance | 10% |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
