
Radial leaded varistor for through-hole mounting, featuring a 615V DC rated voltage and 460V AC voltage rating. Offers 200J energy absorption, 50A clamping current, and a maximum surge current of 6kA. Varistor voltage is 750V with a 10% tolerance, and clamping voltage reaches 1.24kV. Operating temperature range is -40°C to 85°C, with dimensions of 16.5mm diameter and 8.5mm thickness.
TDK B72214P2461K101 technical specifications.
| Capacitance | 320pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.24kV |
| Depth | 8.5mm |
| Diameter | 16.5mm |
| Energy | 200J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AdvanceD-MP |
| Thickness | 8.5mm |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2461K101 to view detailed technical specifications.
No datasheet is available for this part.