
Radial leaded Metal Oxide Varistor (MOV) for circuit protection. Features a 625VAC / 825VDC voltage rating with a 1kV varistor voltage (10% tolerance). Offers a maximum surge current of 6kA and a clamping current of 50A at 1.65kV. Designed for through-hole mounting with a 7.5mm lead pitch, 17mm diameter, and 9.9mm thickness. Operates across a temperature range of -40°C to 85°C with 240J energy absorption.
TDK B72214P2621K101 technical specifications.
| Capacitance | 240pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 1.65kV |
| Depth | 9.9mm |
| Diameter | 17mm |
| Energy | 240J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 1.1kV |
| Min Varistor Voltage | 900V |
| Max Voltage Rating (AC) | 625V |
| Max Voltage Rating (DC) | 825V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD MP |
| Thickness | 9.9mm |
| Varistor Voltage | 1kV |
| Voltage Rating (AC) | 625V |
| DC Rated Voltage | 825V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2621K101 to view detailed technical specifications.
No datasheet is available for this part.
