
TDK B72214P2681K101 technical specifications.
| Capacitance | 220pF |
| Package/Case | Metal |
| Clamping Current | 50A |
| Energy | 260J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvanceD MP |
| Varistor Voltage | 1.1kV |
| Voltage Rating (AC) | 680V |
| DC Rated Voltage | 895V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214P2681K101 to view detailed technical specifications.
No datasheet is available for this part.
