
TDK B72214Q0131K101 technical specifications.
| Capacitance | 980pF |
| Package/Case | Radial |
| Current Rating | 65A |
| Height | 19.5mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Weight | 0.141096oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0131K101 to view detailed technical specifications.
No datasheet is available for this part.