TDK B72214Q0151K101 technical specifications.
| Capacitance | 830pF |
| Package/Case | Radial |
| Current Rating | 65A |
| Energy | 85J |
| Height | 19.5mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0151K101 to view detailed technical specifications.
No datasheet is available for this part.