
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 100J energy absorption and a 270V varistor voltage. Features a 175V AC voltage rating, 225V DC rated voltage, and a 65A current rating. Designed for circuit protection with a maximum surge current of 8kA and a capacitance of 750pF. Operates within a temperature range of -45°C to 85°C, with a 10mm lead pitch and a 16.5mm width. RoHS compliant.
TDK B72214Q0171K101 technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Current Rating | 65A |
| Energy | 100J |
| Height | 19.5mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 297V |
| Min Varistor Voltage | 243V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Weight | 0.141096oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0171K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
