Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 330V varistor voltage, 210VAC/270VDC voltage rating, and a maximum surge current of 8kA. This through-hole component has a 10mm lead pitch, 600pF capacitance, and a 65A current rating. Operating temperature range is -40°C to 85°C. Packaged in bulk with tin contact plating.
TDK B72214Q0211K101 technical specifications.
| Capacitance | 600pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 65A |
| ESD Protection | No |
| Height | 19.5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 330V |
| Voltage Rating (AC) | 210V |
| DC Rated Voltage | 270V |
| Weight | 0.141096oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0211K101 to view detailed technical specifications.
No datasheet is available for this part.
