
Radial leaded, through-hole mount Metal Oxide Varistor (MOV) for circuit protection. Features a 300V DC rated voltage and 230V AC voltage rating, with a varistor voltage of 360V (±10% tolerance) and a maximum varistor voltage of 396V. Offers 130 Joules of energy absorption and an 8kA maximum surge current capability. Operates within a temperature range of -45°C to 85°C, with a capacitance of 550pF and a 65A current rating. Supplied in bulk packaging with 250 units per package.
TDK B72214Q0231K101 technical specifications.
| Capacitance | 550pF |
| Package/Case | Radial |
| Current Rating | 65A |
| Energy | 130J |
| Height | 19.5mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Weight | 0.141096oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0231K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.