
Radial leaded varistor for through-hole mounting, featuring a 390V varistor voltage with a tolerance of 10%. This component offers a DC rated voltage of 320V and an AC voltage rating of 250V, with a maximum surge current capability of 8kA. It provides 140 Joules of energy absorption and a current rating of 65A, operating within a temperature range of -45°C to 85°C.
TDK B72214Q0251K101 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Current Rating | 65A |
| Energy | 140J |
| Height | 19.5mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Weight | 0.141096oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0251K101 to view detailed technical specifications.
No datasheet is available for this part.