
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 150J energy absorption and 8kA max surge current. Features a 350V DC rated voltage, 275V AC rated voltage, and 430V varistor voltage. With a 710V clamping voltage and 65A clamping current, this component provides robust overvoltage and ESD protection. Operates across a wide temperature range from -45°C to 85°C.
TDK B72214Q0271K101 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Clamping Current | 65A |
| Clamping Voltage | 710V |
| Depth | 5.8mm |
| Diameter | 14mm |
| Energy | 150J |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.