
Radial leaded Metal Oxide Varistor (MOV) for circuit protection, featuring a 300VAC/385VDC voltage rating and 470V varistor voltage. This component offers a 25ns response time, 8kA peak pulse current capability, and 175J energy absorption. With a 10% tolerance, it operates across a -45°C to 85°C temperature range and has a 10mm lead pitch with 1mm diameter leads. Designed for through-hole mounting, this RoHS compliant MOV is supplied in bulk packaging.
TDK B72214Q0301K101 technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Clamping Current | 65A |
| Clamping Voltage | 775V |
| Diameter | 14mm |
| Energy | 175J |
| Lead Diameter | 1mm |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 800mW |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 8kA |
| Reach SVHC Compliant | No |
| Response Time | 25ns |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Tolerance | 10% |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Weight | 0.141096oz |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0301K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.