TDK B72214Q0381K101 technical specifications.
| Package/Case | Radial |
| Energy | 225J |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EnergetiQ |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q0381K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.