TDK B72214Q131K101 technical specifications.
| Capacitance | 980pF |
| Clamping Current | 65A |
| Clamping Voltage | 340V |
| Depth | 5mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 205V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q131K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.