TDK B72214Q141K101 technical specifications.
| Capacitance | 900pF |
| Clamping Current | 65A |
| Clamping Voltage | 360V |
| Depth | 5.1mm |
| Energy | 80J |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 220V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q141K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.