TDK B72214Q171K101 technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Energy | 100J |
| Lead/Base Style | Radial |
| Length | 16.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | EnergetiQ |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q171K101 to view detailed technical specifications.
No datasheet is available for this part.