Var MOV 320VAC/420VDC 8000A 510V Radial Bulk
TDK B72214Q321K101 technical specifications.
| Package/Case | Radial |
| Energy | 185J |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | EnergetiQ |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q321K101 to view detailed technical specifications.
No datasheet is available for this part.