TDK B72214Q421K101 technical specifications.
| Energy | 245J |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 748V |
| Min Varistor Voltage | 612V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Varistor Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q421K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.