TDK B72214Q461K101 technical specifications.
| Energy | 270J |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q461K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.