The B72214Q551K101 is a SIDAC from TDK with a varistor voltage of 910V and a minimum varistor voltage of 819V. It can withstand a maximum surge current of 6kA and an energy of 260J. The device is available in a through hole package with a quantity of 250 per package. It is suitable for use in a variety of applications where high voltage and current handling are required.
TDK B72214Q551K101 technical specifications.
| Energy | 260J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 910V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q551K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.