TDK B72214Q681K101 technical specifications.
| Energy | 320J |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 1.21kV |
| Min Varistor Voltage | 990V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214Q681K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.