
Radial leaded, through-hole mount metal oxide varistor (MOV) with a 1.8kV varistor voltage (10% tolerance) and 1.465kV DC rated voltage. Features 230J energy absorption, 50A current rating, and 2.97kV clamping voltage. Operates within a -40°C to 85°C temperature range, with a 7.5mm lead pitch and 14mm diameter. RoHS compliant and packaged in bulk.
TDK B72214S0102K101 technical specifications.
| Capacitance | 110pF |
| Package/Case | Radial |
| Clamping Current | 50A |
| Clamping Voltage | 2.97kV |
| Current Rating | 50A |
| Depth | 11mm |
| Diameter | 14mm |
| Energy | 230J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 1.98kV |
| Min Varistor Voltage | 1.62kV |
| Max Voltage Rating (AC) | 1.1kV |
| Max Voltage Rating (DC) | 1.465kV |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.465kV |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0102K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
