TDK B72214S0110K151 technical specifications.
| Capacitance | 12.1nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 36V |
| Current Rating | 10A |
| Diameter | 14mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | B722 |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0110K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.