
Radial leaded varistor for through-hole mounting, featuring a 130V AC / 170V DC voltage rating. Offers 34 Joules of energy absorption with a clamping voltage of 340V and a maximum surge current of 4.5kA. This component has a 7.5mm lead pitch, 650pF capacitance, and operates within a temperature range of -40°C to 85°C. Constructed with metal material and a UL94 V-0 flammability rating, it is RoHS compliant.
TDK B72214S0131K101 technical specifications.
| Capacitance | 650pF |
| Clamping Current | 50A |
| Clamping Voltage | 340V |
| Current Rating | 50A |
| Depth | 4.2mm |
| Diameter | 14mm |
| Energy | 34J |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 4.2mm |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0131K101 to view detailed technical specifications.
No datasheet is available for this part.
