
Radial SIDAC, designed for surge protection, features a 220V varistor voltage with a 10% tolerance. This component offers a 140V AC voltage rating and 180V DC rated voltage, with a clamping voltage of 360V. It handles a 50A current rating and a maximum surge current of 4.5kA, with an energy rating of 36J. The through-hole mount SIDAC has a 7.5mm lead pitch and operates within a -40°C to 105°C temperature range.
TDK B72214S0141K551 technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Clamping Voltage | 360V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 36J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0141K551 to view detailed technical specifications.
No datasheet is available for this part.
