
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 240V varistor voltage with AC and DC voltage ratings of 150VAC and 200VDC respectively. Offers a 50A current rating, 4.5kA max surge current, and 395V clamping voltage. Designed for through-hole mounting with a 7.5mm lead pitch and 14mm diameter. Operates across a -40°C to 105°C temperature range.
TDK B72214S0151K551 technical specifications.
| Capacitance | 750pF |
| Package/Case | Radial |
| Clamping Voltage | 395V |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 40J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0151K551 to view detailed technical specifications.
No datasheet is available for this part.
