
Radial leaded, through-hole mount metal oxide varistor (MOV) offering 20V AC and 26V DC voltage ratings. Features a 33V varistor voltage with a 10% tolerance, 6.8nF capacitance, and 6J energy absorption. Designed for circuit protection with a 10A clamping current and 65V clamping voltage, capable of handling 1kA surge current. Operates across a -40°C to 85°C temperature range with a 7.5mm lead pitch and 30mm lead length.
TDK B72214S0200K101 technical specifications.
| Capacitance | 6.8nF |
| Clamping Current | 10A |
| Clamping Voltage | 65V |
| Depth | 4.6mm |
| Diameter | 14mm |
| Energy | 6J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.6mm |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0200K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.