
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 33V varistor voltage with a 10% tolerance, 20V AC rated voltage, and 26V DC rated voltage. Offers a 65V clamping voltage, 10A current rating, and 1kA maximum surge current. Operates within a -40°C to 85°C temperature range, with a 14mm diameter and 7.5mm lead pitch.
TDK B72214S0200K151 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Metal |
| Clamping Voltage | 65V |
| Contact Plating | Tin |
| Current Rating | 10A |
| Diameter | 14mm |
| Energy | 6J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 36.3V |
| Min Varistor Voltage | 29.7V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0200K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.