
Radial varistor for through-hole mounting, featuring a 14mm metal package with 7.5mm lead pitch. Offers a 10A clamping current and 77V clamping voltage, with a 39V varistor voltage (35.1V min, 42.9V max). Rated for 25V AC and 31V DC, this component handles 1kA max surge current and 7J energy. Operating temperature range is -40°C to 85°C, with 5.85nF capacitance.
TDK B72214S0250K151 technical specifications.
| Capacitance | 5.85nF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 77V |
| Current Rating | 10A |
| Depth | 4.2mm |
| Diameter | 14mm |
| Energy | 7J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 42.9V |
| Min Varistor Voltage | 35.1V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0250K151 to view detailed technical specifications.
No datasheet is available for this part.
