
Automotive-grade Metal Oxide Transient Voltage Suppressor (TVS) with a 430V varistor voltage, rated for 275VAC and 350VDC. Features a maximum surge current of 4500A and a clamping voltage of 710V at 50A. This through-hole component has radial leads with a 7.5mm terminal pitch and a capacitance of 320pF. Operates across a temperature range of -40°C to 105°C.
TDK B72214S0271K101 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 7.5 |
| Lead Style | Radial |
| Product Depth (mm) | 5 |
| Product Height (mm) | 18.5 |
| Product Diameter (mm) | 15.5 |
| Product Weight (g) | 1.4 to 7.6 |
| Wire Form | Straight |
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 320pF |
| Clamping Voltage | 710V |
| Clamping Current | 50A |
| Maximum Surge Current | 4500A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Cage Code | SG168 |
| EU RoHS | Yes |
| HTS Code | 8533404000 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B72214S0271K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.