
Radial leaded varistor for through-hole mounting, featuring a 45V DC rated voltage and 35V AC rated voltage. Offers 10J energy absorption with a clamping current of 10A and a clamping voltage of 110V. This component has a varistor voltage of 56V with a 10% tolerance and a maximum surge current of 1kA. Operating temperature range is -40°C to 85°C, with a 7.5mm lead pitch and 14mm diameter.
TDK B72214S0350K101 technical specifications.
| Capacitance | 4.2nF |
| Clamping Current | 10A |
| Clamping Voltage | 110V |
| Depth | 4.5mm |
| Diameter | 14mm |
| Energy | 10J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 61.6V |
| Min Varistor Voltage | 50.4V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Thickness | 4.5mm |
| Tolerance | 10% |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Voltage Tolerance | 10% |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0350K101 to view detailed technical specifications.
No datasheet is available for this part.
