
Radial leaded varistor for through-hole mounting, featuring a 620V varistor voltage with a 10% tolerance. Offers a 505V DC rated voltage and 385V AC voltage rating, with a clamping voltage of 1.025kV. This component handles 80 Joules of energy, a 50A clamping current, and a maximum surge current of 4.5kA. Operating temperature range is -40°C to 85°C.
TDK B72214S0381K101 technical specifications.
| Capacitance | 240pF |
| Clamping Current | 50A |
| Clamping Voltage | 1.025kV |
| Depth | 5.9mm |
| Diameter | 14mm |
| Energy | 80J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0381K101 to view detailed technical specifications.
No datasheet is available for this part.
