TDK B72214S0381K551 technical specifications.
| Capacitance | 315pF |
| Package/Case | Radial |
| Clamping Voltage | 1.025kV |
| Current Rating | 50A |
| Diameter | 14mm |
| Energy | 80J |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| DC Rated Voltage | 505V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0381K551 to view detailed technical specifications.
No datasheet is available for this part.