
Radial leaded, through-hole mount metal oxide varistor (MOV) with a 56V DC rated voltage and 40V AC rated voltage. Features a 68V varistor voltage, 13J energy rating, and 10A current rating. Offers a clamping voltage of 135V and a maximum surge current of 1kA. Operates within a temperature range of -40°C to 85°C, with a capacitance of 3.55nF and a 7.5mm lead pitch.
TDK B72214S0400K101 technical specifications.
| Capacitance | 3.55nF |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Current Rating | 10A |
| Depth | 4.9mm |
| Diameter | 14mm |
| Energy | 13J |
| Lead Length | 30mm |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole, Radial |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Thickness | 4.9mm |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0400K101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
