
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 40VAC/56VDC voltage rating, 68V varistor voltage, and 10A clamping current. Offers 13J energy absorption and a maximum surge current of 1kA. Operates within a -40°C to 85°C temperature range with a 7.5mm lead pitch and 14mm diameter. Through-hole mount, RoHS compliant, and supplied in tape and reel packaging.
TDK B72214S0400K151 technical specifications.
| Capacitance | 3.55nF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Current Rating | 10A |
| Depth | 4.9mm |
| Diameter | 14mm |
| Energy | 13J |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 10% |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B72214S0400K151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
